-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 0.04A (Coil), 9VDC (Coil), 360mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5V2HDC9
|
Avnet Americas | Electromechanical Relay DPDT 2A 9VDC 225Ohm Through Hole - Bulk (Alt: G5V2HDC9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.7915 / $2.1327 | Buy Now |
DISTI #
653-G5V-2-H-DC9
|
Mouser Electronics | Low Signal Relays - PCB ThruHole Sealed 2A DPDT 9VDC 360mW RoHS: Compliant | 517 |
|
$2.0100 / $3.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G5V-2-H-DC9
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G5V-2-H-DC9
OMRON Corporation
Power/Signal Relay, DPDT, Momentary, 0.04A (Coil), 9VDC (Coil), 360mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 10.1 mm | |
Body Height | 11.5 mm | |
Body Length or Diameter | 20.5 mm | |
Coil Current(DC)-Max | 0.04 A | |
Coil Operate Voltage(DC) | 6.75 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 225 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 7.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 20.5mm x 10.1mm x 11.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6.5 ms | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |