Part Details for G5V-2-H1DC6 by OMRON Corporation
Overview of G5V-2-H1DC6 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5V-2-H1DC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000231349
|
Sager | Low Signal Relays - PCB Min Qty: 500 | 0 |
|
$2.0300 / $2.0900 | Buy Now |
Part Details for G5V-2-H1DC6
G5V-2-H1DC6 CAD Models
G5V-2-H1DC6 Part Data Attributes:
|
G5V-2-H1DC6
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G5V-2-H1DC6
OMRON Corporation
Power/Signal Relay, DPDT, Momentary, 0.025A (Coil), 6VDC (Coil), 150mW (Coil), 1A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 10.1 mm | |
Body Height | 11.5 mm | |
Body Length or Diameter | 20.5 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 240 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 20.5mm x 10.1mm x 11.5mm | |
Reference Standard | CSA; FCC; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for G5V-2-H1DC6
This table gives cross-reference parts and alternative options found for G5V-2-H1DC6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G5V-2-H1DC6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G5V-2-H1-DC6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.025A (COIL), 6VDC (COIL), 150mW (COIL), 1A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | G5V-2-H1DC6 vs G5V-2-H1-DC6 |