Part Details for G5V16DC by OMRON Corporation
Overview of G5V16DC by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5V16DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5V1DC6
|
Avnet Americas | Electromechanical Relay SPDT 1A 6VDC 240Ohm Through Hole - Bulk (Alt: G5V1DC6) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1526 / $1.3722 | Buy Now |
DISTI #
G5V1DC6
|
Avnet Americas | Electromechanical Relay SPDT 1A 6VDC 240Ohm Through Hole - Bulk (Alt: G5V1DC6) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1526 / $1.3722 | Buy Now |
DISTI #
G5V16DC
|
Avnet Abacus | Electromechanical Relay SPDT 1A 6VDC 240Ohm Through Hole (Alt: G5V16DC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |