Part Details for G5V19DC by OMRON Corporation
Overview of G5V19DC by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5V19DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5V1DC9
|
Avnet Americas | Electromechanical Relay SPDT 1A 9VDC 540Ohm Through Hole - Bulk (Alt: G5V1DC9) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 210 |
|
$1.1526 / $1.3722 | Buy Now |
DISTI #
79362871
|
Verical | Signal Relay 9VDC 1A SPDT(12.5x7.5x10)mm THT RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2342 | Americas - 6696 |
|
$1.0170 / $1.3030 | Buy Now |
DISTI #
G5V1DC9
|
Avnet Americas | Electromechanical Relay SPDT 1A 9VDC 540Ohm Through Hole - Bulk (Alt: G5V1DC9) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 210 |
|
$1.1526 / $1.3722 | Buy Now |
DISTI #
G5V19DC
|
Avnet Abacus | Electromechanical Relay SPDT 1A 9VDC 540Ohm Through Hole (Alt: G5V19DC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 3 Weeks, 4 Days | Abacus - 1000 |
|
Buy Now |
Part Details for G5V19DC
G5V19DC CAD Models
G5V19DC Part Data Attributes:
|
G5V19DC
OMRON Corporation
Buy Now
|
Compare Parts:
G5V19DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |