Part Details for G5V1DC6 by OMRON Corporation
Overview of G5V1DC6 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5V1DC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5V1DC6
|
Avnet Americas | Electromechanical Relay SPDT 1A 6VDC 240Ohm Through Hole - Bulk (Alt: G5V1DC6) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1526 / $1.3722 | Buy Now |
DISTI #
77322841
|
Verical | Signal Relay 6VDC 1A SPDT(12.5x7.5x10)mm THT RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 1116 |
|
$1.8143 / $2.5152 | Buy Now |
DISTI #
62477121
|
Verical | Signal Relay 6VDC 1A SPDT(12.5x7.5x10)mm THT RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2206 | Americas - 450 |
|
$1.5730 / $2.1840 | Buy Now |
DISTI #
62424779
|
Verical | Signal Relay 6VDC 1A SPDT(12.5x7.5x10)mm THT RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2211 | Americas - 72 |
|
$1.0904 | Buy Now |
DISTI #
G5V-1-DC6
|
TTI | Low Signal Relays - PCB ThruHole Hi-Sens SPDT 6DC 150mW Seal RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 1075 In Stock |
|
$1.2200 / $1.6100 | Buy Now |
DISTI #
C1S541202082314
|
Chip1Stop | Signal Relays RoHS: Compliant | 72 |
|
$2.0200 | Buy Now |
Part Details for G5V1DC6
G5V1DC6 CAD Models
G5V1DC6 Part Data Attributes
|
G5V1DC6
OMRON Corporation
Buy Now
|
Compare Parts:
G5V1DC6
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |