Part Details for G5V1DC9 by OMRON Corporation
Overview of G5V1DC9 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5V1DC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5V1DC9
|
Avnet Americas | Electromechanical Relay SPDT 1A 9VDC 540Ohm Through Hole - Bulk (Alt: G5V1DC9) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1526 / $1.3722 | Buy Now |
DISTI #
G5V-1-DC9
|
TTI | Low Signal Relays - PCB ThruHole Hi-Sens SPDT 9DC 150mW Seal RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$1.1100 / $1.1300 | Buy Now |
Part Details for G5V1DC9
G5V1DC9 CAD Models
G5V1DC9 Part Data Attributes
|
G5V1DC9
OMRON Corporation
Buy Now
|
Compare Parts:
G5V1DC9
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |