Part Details for G6A-274P-ST40-US-DC48 by OMRON Electronic Components LLC
Overview of G6A-274P-ST40-US-DC48 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6A-274P-ST40-US-DC48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C6129
|
Newark | Relay, Signal, Dpdt, 30Vdc, 2A, Coil Voltage:48Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:G6A Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Omron Electronic Components G6A-274P-ST40-US-DC48 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$5.1200 | Buy Now |
DISTI #
G6A-274P-ST40-US-DC48-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 48V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1609 In Stock |
|
$4.3052 / $7.3800 | Buy Now |
DISTI #
70175637
|
RS | Relay, E-Mech, Low Signal, DPDT, Cur-Rtg 0.5/2AAC/ADC, Ctrl-V 48DC, PCB Mnt, Solder | Omron Electronic Components G6A-274P-ST40-US-DC48 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6500 / $7.3100 | RFQ |
DISTI #
OMRG6A-274P-ST40-US-DC48
|
Heilind Electronics | RELAY GEN PURPOSE DPDT 2A 48V | Americas - 18 in Stock |
|
$4.6842 / $4.7574 | Buy Now |
|
Onlinecomponents.com | Signal Relay 48VDC 2A DPDT(20.2x10.1x8.4)mm THT RoHS: Compliant |
632 In Stock |
|
$3.8300 / $6.6100 | Buy Now |
DISTI #
OMRG6A-274P-ST40-US-DC48
|
Interstate Connecting Components | RELAY GEN PURPOSE DPDT 2A 48V | 6 |
|
$4.6842 / $4.7574 | Buy Now |
|
Master Electronics | Signal Relay 48VDC 2A DPDT(20.2x10.1x8.4)mm THT RoHS: Compliant |
632 In Stock |
|
$3.8300 / $6.6100 | Buy Now |