Part Details for G6A234PST15USDC5 by OMRON Corporation
Overview of G6A234PST15USDC5 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6A234PST15USDC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6A234PST15USDC5
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 167Ohm Through Hole - Bulk (Alt: G6A234PST15USDC5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7373 / $4.4492 | Buy Now |
DISTI #
G6A-234P-ST15-US-DC5
|
TTI | Low Signal Relays - PCB ThruHole Sealed 1A DPDT 5VDC 150mW RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Tube |
Americas - 0 Limited Supply - Call TTI |
|
$3.8500 / $4.5100 | Buy Now |
Part Details for G6A234PST15USDC5
G6A234PST15USDC5 CAD Models
G6A234PST15USDC5 Part Data Attributes
|
G6A234PST15USDC5
OMRON Corporation
Buy Now
|
Compare Parts:
G6A234PST15USDC5
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |