Part Details for G6A274PST40USDC5 by OMRON Corporation
Overview of G6A274PST40USDC5 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6A274PST40USDC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6A274PST40USDC5
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 62.5Ohm Through Hole - Bulk (Alt: G6A274PST40USDC5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0904 / $3.6791 | Buy Now |
DISTI #
V36:1790_11435021
|
Arrow Electronics | Signal Relay 5VDC 2A DPDT(20.2x10.1x8.4)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Date Code: 2223 | Americas - 245 |
|
$3.2640 / $5.6590 | Buy Now |
DISTI #
76876173
|
Verical | Signal Relay 5VDC 2A DPDT(20.2x10.1x8.4)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2223 | Americas - 245 |
|
$3.2640 / $5.6590 | Buy Now |
DISTI #
63515775
|
Verical | Signal Relay 5VDC 2A DPDT(20.2x10.1x8.4)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2230 | Americas - 210 |
|
$4.2786 / $7.2172 | Buy Now |
DISTI #
G6A-274P-ST40-US-DC5
|
TTI | Low Signal Relays - PCB ThruHl NoLatch LoSns DPDT 5VDC 400mW 2A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 381 In Stock |
|
$3.3600 / $5.6700 | Buy Now |
Part Details for G6A274PST40USDC5
G6A274PST40USDC5 CAD Models
G6A274PST40USDC5 Part Data Attributes
|
G6A274PST40USDC5
OMRON Corporation
Buy Now
|
Compare Parts:
G6A274PST40USDC5
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |