Part Details for G6A274PSTUSDC12 by OMRON Corporation
Overview of G6A274PSTUSDC12 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6A274PSTUSDC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6A274PSTUSDC12
|
Avnet Americas | Electromechanical Relay DPDT 2A 12VDC 720Ohm Through Hole - Bulk (Alt: G6A274PSTUSDC12) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 490 |
|
$3.2969 / $3.9249 | Buy Now |
DISTI #
G6A-274P-ST-US-DC12
|
TTI | Low Signal Relays - PCB ThruHole NonLatching DPDT 12VDC 200mW 2A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 1865 Limited Supply - Call TTI |
|
$3.3300 / $5.1000 | Buy Now |
DISTI #
G6A274PSTUSDC12
|
Avnet Americas | Electromechanical Relay DPDT 2A 12VDC 720Ohm Through Hole - Bulk (Alt: G6A274PSTUSDC12) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 490 |
|
$3.2969 / $3.9249 | Buy Now |
Part Details for G6A274PSTUSDC12
G6A274PSTUSDC12 CAD Models
G6A274PSTUSDC12 Part Data Attributes:
|
G6A274PSTUSDC12
OMRON Corporation
Buy Now
|
Compare Parts:
G6A274PSTUSDC12
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |