Part Details for G6AK-274P-ST-US-DC48 by OMRON Corporation
Overview of G6AK-274P-ST-US-DC48 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6AK-274P-ST-US-DC48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6AK274PSTUSDC48
|
Avnet Americas | Electromechanical Relay DPDT 2A 48VDC 11.52KOhm Through Hole - Rail/Tube (Alt: G6AK274PSTUSDC48) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
$6.4547 / $8.2353 | Buy Now |
DISTI #
653-G6AK-274P-DC48
|
Mouser Electronics | Low Signal Relays - PCB STD DPDT 48VDC Latching RoHS: Compliant | 0 |
|
$6.5200 | Order Now |
DISTI #
000000000000231439
|
Sager | Low Signal Relays - PCB STD DPDT 48VDC Latching Min Qty: 500 | 0 |
|
$7.4200 | Buy Now |
Part Details for G6AK-274P-ST-US-DC48
G6AK-274P-ST-US-DC48 CAD Models
G6AK-274P-ST-US-DC48 Part Data Attributes:
|
G6AK-274P-ST-US-DC48
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6AK-274P-ST-US-DC48
OMRON Corporation
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.004A (Coil), 48VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 10.1 mm | |
Body Height | 8.4 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.004 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 11520 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 125VA@250VAC | |
Contact (AC) Max Rating R Load | .5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.2mm x 10.1mm x 8.4mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |
Alternate Parts for G6AK-274P-ST-US-DC48
This table gives cross-reference parts and alternative options found for G6AK-274P-ST-US-DC48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G6AK-274P-ST-US-DC48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G6AK-274P-ST40-USDC3 | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.12A (Coil), 3VDC (Coil), 360mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | G6AK-274P-ST-US-DC48 vs G6AK-274P-ST40-USDC3 |
G6AU-274P-ST-US-DC4.5 | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | G6AK-274P-ST-US-DC48 vs G6AU-274P-ST-US-DC4.5 |
G6AK-274P-ST-USDC4.5 | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.04A (Coil), 4.5VDC (Coil), 180mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | G6AK-274P-ST-US-DC48 vs G6AK-274P-ST-USDC4.5 |
G6AK-274P-ST40-US-DC3 | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.12A (Coil), 3VDC (Coil), 360mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | G6AK-274P-ST-US-DC48 vs G6AK-274P-ST40-US-DC3 |