Part Details for G6AK274PSTUSDC3 by OMRON Corporation
Overview of G6AK274PSTUSDC3 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6AK274PSTUSDC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6AK274PSTUSDC3
|
Avnet Americas | Electromechanical Relay DPDT 2A 3VDC 45Ohm Through Hole - Rail/Tube (Alt: G6AK274PSTUSDC3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
$4.8470 / $5.7702 | Buy Now |
DISTI #
G6AK-274P-ST-US-DC3
|
TTI | Low Signal Relays - PCB RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Tube |
Americas - 0 Limited Supply - Call TTI |
|
$5.1400 / $6.0000 | Buy Now |