-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6B1114PFDUSDC12
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 12VDC 720Ohm Through Hole - Rail/Tube (Alt: G6B1114PFDUSDC12) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$4.3572 / $5.1871 | Buy Now |
DISTI #
653-G6B1114PFDUSDC12
|
Mouser Electronics | General Purpose Relays Power PCB Relay RoHS: Compliant | 0 |
|
$4.6200 | Order Now |
DISTI #
000000000000987475
|
Sager | General Purpose Relays Power PCB Relay Min Qty: 1000 | 0 |
|
$5.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy