Part Details for G6B-1114P-US12VDC by OMRON Electronic Components LLC
Overview of G6B-1114P-US12VDC by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-1114P-US12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ9200
|
Newark | Omron Electronic Components |Omron Electronic Components G6B-1114P-US12VDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $5.8500 | Buy Now |
DISTI #
2266-G6B-1114P-US12VDC-ND
|
DigiKey | G6B-1114P-US12VDC Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$3.3500 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 5A SPST-NO(21mm 10mm 10mm) THT |
29 Partner Stock |
|
$3.0300 / $4.4300 | Buy Now |
|
Master Electronics | Power Relay 12VDC 5A SPST-NO(21mm 10mm 10mm) THT |
29 Partner Stock |
|
$3.0300 / $4.4300 | Buy Now |