Part Details for G6B-1174P-1-US DC5 by OMRON Electronic Components LLC
Overview of G6B-1174P-1-US DC5 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-1174P-1-US DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C6236
|
Newark | Relays Rohs Compliant: Yes |Omron Electronic Components G6B-1174P-1-US DC5 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7900 | Buy Now |
DISTI #
Z11008-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 5V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
342 In Stock |
|
$6.1338 / $10.5200 | Buy Now |
DISTI #
71561091
|
RS | POWER PCB RELAY | Omron Electronic Components G6B-1174P-1-US DC5 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5700 / $6.7800 | RFQ |
DISTI #
OMRG6B-1174P-1-US DC5
|
Heilind Electronics | RELAY GEN PURPOSE SPST 8A 5V | Americas - 0 in Stock |
|
$6.6737 / $6.7780 | Buy Now |