There are no models available for this part yet.
Overview of G6B-1174P-FD-US DC6 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G6B-1174P-FD-US DC6 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04M9866
|
Newark | Power Pcb Relay |Omron Electronic Components G6B-1174P-FD-US DC6 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5700 | Buy Now | |
DISTI #
Z11009-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 6V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
353 In Stock |
|
$6.4031 / $9.7100 | Buy Now | |
DISTI #
71561092
|
RS | Power PCB Relay | Omron Electronic Components G6B-1174P-FD-US DC6 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2800 | RFQ | |
DISTI #
OMRG6B-1174P-FD-US DC6
|
Heilind Electronics | POWER PCB RELAY POWER RELAYS | Americas - 0 in Stock |
|
Buy Now |