Part Details for G6B-1174P-FD-US-DC5 by OMRON Electronic Components LLC
Overview of G6B-1174P-FD-US-DC5 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-1174P-FD-US-DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C6234
|
Newark | Power Pcb Relay |Omron Electronic Components G6B-1174P-FD-US-DC5 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4200 | Buy Now |
DISTI #
G6B-1174P-FD-US-DC5-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 5V Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
OMRG6B-1174P-FD-US-DC5
|
Heilind Electronics | POWER PCB RELAY POWER RELAYS | Americas - 0 in Stock |
|
Buy Now |