Part Details for G6B-1177P-FD-ND-US-DC24 by OMRON Electronic Components LLC
Overview of G6B-1177P-FD-ND-US-DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-1177P-FD-ND-US-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 24VDC 8A SPST-NO( (21mm 10mm 12.5mm)) THT RoHS: Compliant | 0 |
|
$12.0700 / $33.9300 | Buy Now |
|
Master Electronics | Power Relay 24VDC 8A SPST-NO( (21mm 10mm 12.5mm)) THT RoHS: Compliant | 0 |
|
$12.0700 / $33.9300 | Buy Now |