Part Details for G6B-2114P-FD-US-DC12 by OMRON Corporation
Overview of G6B-2114P-FD-US-DC12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-2114P-FD-US-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6B2114PFDUSDC12
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 12VDC 480Ohm Through Hole - Rail/Tube (Alt: G6B2114PFDUSDC12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$5.4520 / $7.6263 | Buy Now |
DISTI #
000000000000987500
|
Sager | General Purpose Relays Min Qty: 100 | 0 |
|
$7.0600 / $7.4800 | Buy Now |