Part Details for G6B-2114P-FD-US-DC5 by OMRON Electronic Components LLC
Overview of G6B-2114P-FD-US-DC5 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-2114P-FD-US-DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 5VDC 5A SPST-NO/SPST-NC( (20mm 11mm 11mm)) THT RoHS: Compliant | 0 |
|
$6.9800 / $10.1700 | Buy Now |
|
Master Electronics | Power Relay 5VDC 5A SPST-NO/SPST-NC( (20mm 11mm 11mm)) THT RoHS: Compliant | 0 |
|
$6.9800 / $10.1700 | Buy Now |