Part Details for G6B-2214P-US-DC6 by OMRON Corporation
Overview of G6B-2214P-US-DC6 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B-2214P-US-DC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6B2214PUSDC6
|
Avnet Americas | Electromechanical Relay DPST-NO 5A 6VDC 120Ohm Through Hole - Bulk (Alt: G6B2214PUSDC6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3005 / $6.0156 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.05A (COIL), 6VDC (COIL), 300mW (COIL), 5A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 800 |
|
$5.9997 / $11.9994 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.05A (COIL), 6VDC (COIL), 300mW (COIL), 5A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 1 |
|
$5.1600 / $7.7400 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.05A (COIL), 6VDC (COIL), 300mW (COIL), 5A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 1 |
|
$9.9995 / $11.9994 | Buy Now |
DISTI #
000000000000231468
|
Sager | General Purpose Relays Min Qty: 100 | 0 |
|
$5.5700 / $5.9000 | Buy Now |
Part Details for G6B-2214P-US-DC6
G6B-2214P-US-DC6 CAD Models
G6B-2214P-US-DC6 Part Data Attributes
|
G6B-2214P-US-DC6
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6B-2214P-US-DC6
OMRON Corporation
Power/Signal Relay, DPST, Momentary, 0.05A (Coil), 6VDC (Coil), 300mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 11 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 4.8 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Physical Dimension | 20mm x 11mm x 11mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for G6B-2214P-US-DC6
This table gives cross-reference parts and alternative options found for G6B-2214P-US-DC6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G6B-2214P-US-DC6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G6B-2014P-US-DC6 | Power/Signal Relay, DPST, Momentary, 0.05A (Coil), 6VDC (Coil), 300mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | G6B-2214P-US-DC6 vs G6B-2014P-US-DC6 |