Part Details for G6B1114P1USDC6 by OMRON Corporation
Overview of G6B1114P1USDC6 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B1114P1USDC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6B1114P1USDC6
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 6VDC 180Ohm Through Hole - Rail/Tube (Alt: G6B1114P1USDC6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$3.7506 / $4.4650 | Buy Now |