Part Details for G6B1114PFDUS24DC by OMRON Corporation
Overview of G6B1114PFDUS24DC by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B1114PFDUS24DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6B1114PFDUSDC24
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 24VDC 2.88KOhm Through Hole - Rail/Tube (Alt: G6B1114PFDUSDC24) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$4.6460 / $5.5309 | Buy Now |
DISTI #
77772204
|
Verical | Power Relay 24VDC 5A SPST-NO(21mm 10mm 10mm) THT RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2336 | Americas - 1000 |
|
$2.0414 / $2.5595 | Buy Now |
DISTI #
G6B1114PFDUS24DC
|
Avnet Abacus | (Alt: G6B1114PFDUS24DC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G6B1114PFDUS24DC
G6B1114PFDUS24DC CAD Models
G6B1114PFDUS24DC Part Data Attributes
|
G6B1114PFDUS24DC
OMRON Corporation
Buy Now
|
Compare Parts:
G6B1114PFDUS24DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |