Part Details for G6B1174PFDUS12DC by OMRON Corporation
Overview of G6B1174PFDUS12DC by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B1174PFDUS12DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6B1174PFDUSDC12
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 12VDC 720Ohm Through Hole - Rail/Tube (Alt: G6B1174PFDUSDC12) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tube | 0 |
|
$5.3139 / $7.4333 | Buy Now |
DISTI #
G6B1174PFDUS12DC
|
Avnet Abacus | (Alt: G6B1174PFDUS12DC) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G6B1174PFDUS12DC
G6B1174PFDUS12DC CAD Models
G6B1174PFDUS12DC Part Data Attributes
|
G6B1174PFDUS12DC
OMRON Corporation
Buy Now
|
Compare Parts:
G6B1174PFDUS12DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |