Part Details for G6B2114PUSDC6 by OMRON Corporation
Overview of G6B2114PUSDC6 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6B2114PUSDC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6B2114PUSDC6
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 6VDC 120Ohm Through Hole - Bulk (Alt: G6B2114PUSDC6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3005 / $6.0156 | Buy Now |
DISTI #
G6B-2114P-US-DC6
|
TTI | General Purpose Relays Power PCB Relay SPST-NO + -NC 6VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$4.5600 / $5.9900 | Buy Now |
Part Details for G6B2114PUSDC6
G6B2114PUSDC6 CAD Models
G6B2114PUSDC6 Part Data Attributes
|
G6B2114PUSDC6
OMRON Corporation
Buy Now
|
Compare Parts:
G6B2114PUSDC6
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |