Part Details for G6BK-1114P-US-DC5 by OMRON Corporation
Overview of G6BK-1114P-US-DC5 by OMRON Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC1114PM5 | Analog Devices | High Power GaN Amps- 10W 1 - 2 | |
HMC1114PM5E | Analog Devices | GaN Driver Ampllifier | |
HMC1114PM5ETR | Analog Devices | GaN Driver Ampllifier |
Price & Stock for G6BK-1114P-US-DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G6BK-1114P-DC5
|
Mouser Electronics | General Purpose Relays SPST-NO 5VDC Double Wind Latching RoHS: Compliant | 1267 |
|
$5.3700 / $7.9700 | Buy Now |
DISTI #
36842053
|
Verical | Power Relay 5VDC 5A SPST-NO(21x10x10)mm THT RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 495 |
|
$4.3100 / $4.5600 | Buy Now |
DISTI #
31438231
|
Verical | Power Relay 5VDC 5A SPST-NO(21x10x10)mm THT RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 70 |
|
$5.0000 / $6.2625 | Buy Now |
DISTI #
58906341
|
Verical | Power Relay 5VDC 5A SPST-NO(21x10x10)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1844 | Americas - 40 |
|
$7.2150 / $11.1020 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPST, LATCHED, 0.056A (COIL), 5VDC (COIL), 280mW (COIL), 5A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 87 |
|
$4.5045 / $10.3950 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPST, LATCHED, 0.056A (COIL), 5VDC (COIL), 280mW (COIL), 5A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 21 |
|
$6.9300 / $10.3950 | Buy Now |
DISTI #
G6BK-1114P-US-DC5
|
TTI | General Purpose Relays SPST-NO 5VDC Double Wind Latching RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 8 In Stock |
|
$6.1600 | Buy Now |
DISTI #
G6BK1114PUSDC5-0
|
TME | G6BK-1114P-US-DC5 Min Qty: 8 | 495 |
|
$4.4890 / $5.2916 | Buy Now |
DISTI #
000000000000044718
|
Sager | General Purpose Relays SPST-NO 5VDC Double Wind Latching Min Qty: 1000 | 0 |
|
$6.3200 | Buy Now |
Part Details for G6BK-1114P-US-DC5
G6BK-1114P-US-DC5 CAD Models
G6BK-1114P-US-DC5 Part Data Attributes
|
G6BK-1114P-US-DC5
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6BK-1114P-US-DC5
OMRON Corporation
Power/Signal Relay, SPST, Latched, 0.056A (Coil), 5VDC (Coil), 280mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 21 mm | |
Coil Current(DC)-Max | 0.056 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 280 mW | |
Coil Release Voltage(DC) | 3.5 V | |
Coil Resistance | 89.2 Ω | |
Coil Voltage(DC)-Max | 6.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@380VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@125VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Physical Dimension | 21mm x 10mm x 10mm | |
Reference Standard | CSA; EN; IEC; TUV; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Length | 0.0035052070104140214 inch | |
Termination Type | SOLDER |