Part Details for G6BK-1114P-US-DC6 by OMRON Electronic Components LLC
Overview of G6BK-1114P-US-DC6 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6BK-1114P-US-DC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C6276
|
Newark | Power Pcb Relay |Omron Electronic Components G6BK-1114P-US-DC6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 | Buy Now |
DISTI #
Z3545-ND
|
DigiKey | RELAY GEN PURPOSE SPST 5A 6V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
987 In Stock |
|
$4.1742 / $5.6900 | Buy Now |
DISTI #
71561125
|
RS | POWER PCB RELAY | Omron Electronic Components G6BK-1114P-US-DC6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7300 / $5.9200 | RFQ |
DISTI #
OMRG6BK-1114P-US-DC6
|
Heilind Electronics | POWER PCB RELAY POWER RELAYS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Relay 6VDC 5A SPST-NO(21x10x10)mm THT RoHS: Compliant | 0 |
|
$4.7100 / $12.8900 | Buy Now |
|
Master Electronics | Power Relay 6VDC 5A SPST-NO(21x10x10)mm THT RoHS: Compliant | 0 |
|
$4.7100 / $12.8900 | Buy Now |