Part Details for G6BK-1114P-USDC24 by OMRON Corporation
Overview of G6BK-1114P-USDC24 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC1114PM5 | Analog Devices | High Power GaN Amps- 10W 1 - 2 | |
HMC1114PM5E | Analog Devices | GaN Driver Ampllifier | |
HMC1114PM5ETR | Analog Devices | GaN Driver Ampllifier |
Price & Stock for G6BK-1114P-USDC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$7.0312 / $9.3750 | Buy Now |
|
Quest Components | 6 |
|
$9.3750 / $12.5000 | Buy Now |
Part Details for G6BK-1114P-USDC24
G6BK-1114P-USDC24 CAD Models
G6BK-1114P-USDC24 Part Data Attributes
|
G6BK-1114P-USDC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6BK-1114P-USDC24
OMRON Corporation
Power/Signal Relay, SPST, Latched, 0.012A (Coil), 24VDC (Coil), 280mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 280 mW | |
Coil Release Voltage(DC) | 16.8 V | |
Coil Resistance | 2060 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Physical Dimension | 20mm x 10mm x 10mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |