Part Details for G6BK1114PUSDC12 by OMRON Corporation
Overview of G6BK1114PUSDC12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6BK1114PUSDC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6BK1114PUSDC12
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 12VDC 515Ohm Through Hole - Trays (Alt: G6BK1114PUSDC12) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$4.9591 / $5.9037 | Buy Now |
DISTI #
G6BK-1114P-US-DC12
|
TTI | General Purpose Relays Power PCB Relay SPST-NO 12VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 8251 In Stock |
|
$4.8100 / $6.5700 | Buy Now |