Part Details for G6BU-1114P-US-DC12 by OMRON Corporation
Overview of G6BU-1114P-US-DC12 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6BU-1114P-US-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6BU1114PUSDC12
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 12VDC 720Ohm Through Hole - Rail/Tube (Alt: G6BU1114PUSDC12) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.0809 / $4.8582 | Buy Now |
DISTI #
653-G6BU1114PUSDC12
|
Mouser Electronics | General Purpose Relays Power PCB Relay RoHS: Compliant | 5659 |
|
$4.0500 / $7.8400 | Buy Now |
DISTI #
77306360
|
Verical | Power Relay 12VDC 5A SPST-NO(20x10x10)mm THT RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 1832 |
|
$3.9161 / $6.3016 | Buy Now |
DISTI #
G6BU1114PUSDC12
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 12VDC 720Ohm Through Hole - Rail/Tube (Alt: G6BU1114PUSDC12) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.0809 / $4.8582 | Buy Now |
DISTI #
000000000000231472
|
Sager | General Purpose Relays Power PCB Relay Min Qty: 1000 | 0 |
|
$5.4000 | Buy Now |
Part Details for G6BU-1114P-US-DC12
G6BU-1114P-US-DC12 CAD Models
G6BU-1114P-US-DC12 Part Data Attributes:
|
G6BU-1114P-US-DC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6BU-1114P-US-DC12
OMRON Corporation
Power/Signal Relay, SPST, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 8.4 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Physical Dimension | 20mm x 10mm x 10mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |