Part Details for G6C-2114C-US-DC3 by OMRON Electronic Components LLC
Overview of G6C-2114C-US-DC3 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6C-2114C-US-DC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 3VDC 8A SPST-NO/SPST-NC (( 20mm 15mm 10mm)) Through Hole RoHS: Compliant | 0 |
|
$6.1800 / $16.9200 | Buy Now |
|
Master Electronics | Power Relay 3VDC 8A SPST-NO/SPST-NC (( 20mm 15mm 10mm)) Through Hole RoHS: Compliant | 0 |
|
$6.1800 / $16.9200 | Buy Now |