Part Details for G6C-2117C-US 12VDC by OMRON Corporation
Overview of G6C-2117C-US 12VDC by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6C-2117C-US 12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6C2117CUSDC12
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 8A 12VDC 720Ohm Through Hole - Rail/Tube (Alt: G6C2117CUSDC12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
G6C2117CUSDC12
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 8A 12VDC 720Ohm Through Hole - Rail/Tube (Alt: G6C2117CUSDC12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
RFQ |