Part Details for G6C-2117P-FD-US-DC12 by OMRON Electronic Components LLC
Overview of G6C-2117P-FD-US-DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6C-2117P-FD-US-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C6311
|
Newark | Power Pcb Relay |Omron Electronic Components G6C-2117P-FD-US-DC12 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0200 | Buy Now |
DISTI #
G6C-2117P-FD-US-DC12-ND
|
DigiKey | RELAY GEN PURPOSE DPST 8A 12V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
990 In Stock |
|
$6.7560 / $11.5800 | Buy Now |
DISTI #
71561157
|
RS | POWER PCB RELAY | Omron Electronic Components G6C-2117P-FD-US-DC12 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2500 / $7.4700 | RFQ |
DISTI #
OMRG6C-2117P-FD-US-DC12
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.3506 / $7.4655 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9300 / $16.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.9300 / $16.2400 | Buy Now |