Part Details for G6CK-2117P-US-DC24 by OMRON Electronic Components LLC
Overview of G6CK-2117P-US-DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6CK-2117P-US-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C6329
|
Newark | Power Pcb Relay |Omron Electronic Components G6CK-2117P-US-DC24 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8000 | Buy Now |
DISTI #
G6CK-2117P-USDC24-ND
|
DigiKey | RELAY GEN PURPOSE DPST 8A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
995 In Stock |
|
$8.3922 / $13.7300 | Buy Now |
DISTI #
70355748
|
RS | Relay SPST-NONC dw-latch UL/CSA,8A 24Vdc | Omron Electronic Components G6CK-2117P-US-DC24 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7300 | RFQ |
DISTI #
OMRG6CK-2117P-US-DC24
|
Heilind Electronics | POWER PCB RELAY POWER RELAYS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Relay 24VDC 8A SPST-NO/SPST-NC (20mm 15mm 10mm) THT RoHS: Compliant |
2 In Stock |
|
$8.0400 / $11.7000 | Buy Now |
|
Master Electronics | Power Relay 24VDC 8A SPST-NO/SPST-NC (20mm 15mm 10mm) THT RoHS: Compliant |
2 In Stock |
|
$8.0400 / $11.7000 | Buy Now |