Part Details for G6CK1117PUSDC3 by OMRON Corporation
Overview of G6CK1117PUSDC3 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6CK1117PUSDC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6CK1117PUSDC3
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 3V 32.1Ohm Through Hole - Rail/Tube (Alt: G6CK1117PUSDC3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tube | 0 |
|
$5.6367 / $7.8848 | Buy Now |
Part Details for G6CK1117PUSDC3
G6CK1117PUSDC3 CAD Models
G6CK1117PUSDC3 Part Data Attributes
|
G6CK1117PUSDC3
OMRON Corporation
Buy Now
|
Compare Parts:
G6CK1117PUSDC3
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |