There are no models available for this part yet.
Overview of G6CU-2114P-US-DC12 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G6CU-2114P-US-DC12 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04M9883
|
Newark | Power Pcb Relay |Omron Electronic Components G6CU-2114P-US-DC12 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8500 | Buy Now | |
DISTI #
OMRG6CU-2114P-US-DC12
|
Heilind Electronics | POWER PCB RELAY POWER RELAYS | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1000 / $16.7100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$6.1000 / $16.7100 | Buy Now |