Part Details for G6CU-2117P-US DC3 by OMRON Corporation
Overview of G6CU-2117P-US DC3 by OMRON Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6CU-2117P-US DC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4454
|
Newark | Power Relay, Spst-No/Nc, 3Vdc, 8A, Tht Rohs Compliant: Yes |Omron G6CU-2117P-US DC3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1792 |
|
$6.1200 / $9.4000 | Buy Now |
DISTI #
653-G6CU-2117P-USDC3
|
Mouser Electronics | General Purpose Relays Power PCB Relay RoHS: Compliant | 735 |
|
$5.0700 / $9.0300 | Buy Now |
DISTI #
V99:2348_11434656
|
Arrow Electronics | Power Relay 3VDC 8A SPST-NO/SPST-NC(20mm 15mm 10mm) THT Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | Americas - 961 |
|
$0.4514 / $1.7850 | Buy Now |
DISTI #
77306185
|
Verical | Power Relay 3VDC 8A SPST-NO/SPST-NC(20mm 15mm 10mm) THT Min Qty: 20 Package Multiple: 1 | Americas - 3607 |
|
$4.6164 / $5.7778 | Buy Now |
DISTI #
31336188
|
Verical | Power Relay 3VDC 8A SPST-NO/SPST-NC(20mm 15mm 10mm) THT Min Qty: 4 Package Multiple: 1 | Americas - 961 |
|
$0.4514 | Buy Now |
DISTI #
20028776
|
Verical | Power Relay 3VDC 8A SPST-NO/SPST-NC(20mm 15mm 10mm) THT Min Qty: 14 Package Multiple: 1 | Americas - 813 |
|
$4.1300 / $4.4700 | Buy Now |
DISTI #
71290365
|
Verical | Power Relay 3VDC 8A SPST-NO/SPST-NC(20mm 15mm 10mm) THT Min Qty: 14 Package Multiple: 1 | Americas - 338 |
|
$4.1300 / $4.4700 | Buy Now |
DISTI #
65012528
|
Verical | Power Relay 3VDC 8A SPST-NO/SPST-NC(20mm 15mm 10mm) THT Min Qty: 10 Package Multiple: 5 | Americas - 80 |
|
$8.0970 / $10.6502 | Buy Now |
DISTI #
79049070
|
Verical | Power Relay 3VDC 8A SPST-NO/SPST-NC(20mm 15mm 10mm) THT Min Qty: 12 Package Multiple: 1 | Americas - 20 |
|
$7.0331 | Buy Now |
|
Quest Components | 16 |
|
$7.9920 / $11.9880 | Buy Now |
Part Details for G6CU-2117P-US DC3
G6CU-2117P-US DC3 CAD Models
G6CU-2117P-US DC3 Part Data Attributes:
|
G6CU-2117P-US DC3
OMRON Corporation
Buy Now
|
Compare Parts:
G6CU-2117P-US DC3
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |