Part Details for G6CU2114PUS5DC by OMRON Corporation
Overview of G6CU2114PUS5DC by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6CU2114PUS5DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65706729
|
Verical | Power Relay 5VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 288 |
|
$5.7100 / $6.2000 | Buy Now |
DISTI #
G6CU2114PUS5DC
|
Avnet Abacus | (Alt: G6CU2114PUS5DC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S541201971084
|
Chip1Stop | Other Relays RoHS: Compliant | 288 |
|
$6.0800 / $7.0600 | Buy Now |
Part Details for G6CU2114PUS5DC
G6CU2114PUS5DC CAD Models
G6CU2114PUS5DC Part Data Attributes
|
G6CU2114PUS5DC
OMRON Corporation
Buy Now
|
Compare Parts:
G6CU2114PUS5DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |