Part Details for G6CWAM-P07WBC0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of G6CWAM-P07WBC0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for G6CWAM-P07WBC0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4456
|
Newark | Circular Connector, Rcpt, 7Pos, Panel, Product Range:Odu Amc High Density Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Odu-Usa G6CWAM-P07WBC0-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$29.3700 | Buy Now |
DISTI #
1907-G6CWAM-P07WBC0-0000-ND
|
DigiKey | AMC - HD CONNECTOR 0 G6 A 7 SOCK Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.1000 | Buy Now |
DISTI #
394-6CWAMP07WBC00000
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$102.9900 / $119.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.1000 / $120.7000 | Buy Now |