Part Details for G6D-1A-ASI DC21 BY OMB by OMRON Electronic Components LLC
Overview of G6D-1A-ASI DC21 BY OMB by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2105A-B | Analog Devices | LTC3630AEMSE/LTC3630EMSE Demo | |
DC2119A | Analog Devices | LTC3115EDHD-2 Demo Board - 40V | |
DC2147A | Analog Devices | LTM4631 Demo Board - Dual 10A |
Price & Stock for G6D-1A-ASI DC21 BY OMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMRG6D-1A-ASI DC21 BY OMB
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.2869 / $5.3696 | Buy Now |