Part Details for G6D-1A-ASI-APDC12 by OMRON Corporation
Overview of G6D-1A-ASI-APDC12 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6D-1A-ASI-APDC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006154170
|
Sager | General Purpose Relays Min Qty: 500 | 0 |
|
$4.9300 | Buy Now |
Part Details for G6D-1A-ASI-APDC12
G6D-1A-ASI-APDC12 CAD Models
G6D-1A-ASI-APDC12 Part Data Attributes
|
G6D-1A-ASI-APDC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6D-1A-ASI-APDC12
OMRON Corporation
Power/Signal Relay, 1 Form A, SPST, Latched, 19.2VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 6.5 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 17.5 mm | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Voltage(DC)-Max | 19.2 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 70000 Cycle(s) | |
End Contact Material | Silver Alloy | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 17.5mm x 6.5mm x 12.5mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |