Part Details for G6DN-1A-CF DC12 by OMRON Electronic Components LLC
Overview of G6DN-1A-CF DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G6DN-1A-CF DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9552
|
Newark | Power Relay, Spst-No, 5A, 250Vac/30Vdc, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:5A, Product Range:G6Dn Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Omron Electronic Components G6DN-1A-CF DC12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$1.8400 / $2.7700 | Buy Now |
DISTI #
39-G6DN-1A-CFDC12-ND
|
DigiKey | HIGH 105C TEMP, 5A 1FORMA RELAY Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1767 In Stock |
|
$1.4944 / $2.6600 | Buy Now |
DISTI #
75126200
|
RS | Slim Power Relay, SPST-NO, 5A, High-Temp., 12V DC Coil, G6DN Series | Omron Electronic Components G6DN-1A-CF DC12 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6900 | RFQ |