There are no models available for this part yet.
Overview of G6EK-134PL-ST-US-DC6 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G6EK-134PL-ST-US-DC6 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G6EK134PLSTUSDC6
|
Avnet Americas | Electromechanical Relay SPDT 3A 6VDC 90Ohm Through Hole - Rail/Tube (Alt: G6EK134PLSTUSDC6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
$4.3053 / $5.1254 | Buy Now | |
DISTI #
000000000000231514
|
Sager | Low Signal Relays - PCB LOW SIGNAL RELAY Min Qty: 500 | 0 |
|
$4.7500 | Buy Now |
CAD Models for G6EK-134PL-ST-US-DC6 by OMRON Corporation
Part Data Attributes for G6EK-134PL-ST-US-DC6 by OMRON Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Body Breadth
|
9.91 mm
|
Body Height
|
8.38 mm
|
Body Length or Diameter
|
16 mm
|
Coil Current(DC)-Max
|
0.066 A
|
Coil Operate Voltage(DC)
|
4.2 V
|
Coil Power
|
400 mW
|
Coil Release Voltage(DC)
|
4.2 V
|
Coil Resistance
|
90 Ω
|
Coil Voltage(DC)-Max
|
6 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
3A@250VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
3 A
|
Contact (DC) Max Rating R Load
|
3A@220VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
220 V
|
Contact/Output Supply Type
|
AC/DC
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operate Time
|
8 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
16mm x 9.91mm x 8.38mm
|
Reference Standard
|
CSA; UL
|
Relay Action
|
LATCHED
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
8 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|