Part Details for G6EU-134P-ST-US-DC6 by OMRON Corporation
Overview of G6EU-134P-ST-US-DC6 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6EU-134P-ST-US-DC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G6EU134PSTUSDC6
|
Mouser Electronics | Low Signal Relays - PCB LOW SIGNAL RELAY RoHS: Compliant | 0 |
|
$6.4200 / $10.9800 | Order Now |
DISTI #
000000000000987575
|
Sager | Low Signal Relays - PCB LOW SIGNAL RELAY | 0 |
|
Buy Now |
Part Details for G6EU-134P-ST-US-DC6
G6EU-134P-ST-US-DC6 CAD Models
G6EU-134P-ST-US-DC6 Part Data Attributes
|
G6EU-134P-ST-US-DC6
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6EU-134P-ST-US-DC6
OMRON Corporation
Power/Signal Relay, SPDT, Latched, 0.033A (Coil), 6VDC (Coil), 200mW (Coil), 3A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 9.91 mm | |
Body Height | 8.38 mm | |
Body Length or Diameter | 16 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 4.2 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 16mm x 9.91mm x 8.38mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |