Part Details for G6EU-134P-US-DC6 by OMRON Corporation
Overview of G6EU-134P-US-DC6 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6EU-134P-US-DC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6EU134PUSDC6
|
Avnet Americas | Electromechanical Relay SPDT 3A 6VDC 180Ohm Through Hole - Rail/Tube (Alt: G6EU134PUSDC6) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0 |
|
$6.4977 / $7.7354 | Buy Now |