Part Details for G6FT2G017G2YA-J by TAIYO YUDEN
Overview of G6FT2G017G2YA-J by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6FT2G017G2YA-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3182
|
Newark | Saw Filter, 1Ghz To 5Ghz, Smd-10, Center Frequency:2.017Ghz, Pass Band Frequency:1Ghz To 5Ghz, Saw Filter Applications:Td-Scdma, Td-Lte, No. Of Pins:10Pins, Filter Case Style:Smd, Product Range:G6 Series Rohs Compliant: Yes |Taiyo Yuden G6FT2G017G2YA-J RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7730 / $0.8330 | Buy Now |
DISTI #
81AH9884
|
Newark | Saw Filter, 1Ghz To 5Ghz, Smd-10, Center Frequency:2.017Ghz, Pass Band Frequency:1Ghz To 5Ghz, Saw Filter Applications:Td-Scdma, Td-Lte, No. Of Pins:10Pins, Filter Case Style:Smd, Product Range:G6 Series Rohs Compliant: Yes |Taiyo Yuden G6FT2G017G2YA-J RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1300 | Buy Now |
DISTI #
587-G6FT2G017G2YA-JCT-ND
|
DigiKey | SAW FILTER TS-LTE/TD-SCDMA SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7961 / $1.6900 | Buy Now |
DISTI #
G6FT2G017G2YA-J
|
Avnet Americas | SAW Filter 1000MHz to 5000MHz 1.3dB/1.4dB Surface Mount T/R - Tape and Reel (Alt: G6FT2G017G2YA-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.0943 | Buy Now |
DISTI #
963-G6FT2G017G2YA-J
|
Mouser Electronics | Signal Conditioning 963-FSGCSQ5N2G01G2YA RPLCMT PN RoHS: Compliant | 0 |
|
$0.7780 | Order Now |
|
Onlinecomponents.com | SAW Filter - TD-LTE / TD-SCDMA - Band34 / Band39 - TRx Dual Type - 1.5x1.1x0.44mm RoHS: Compliant | 0 |
|
$0.8140 / $2.2300 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | SAW FILTER, 1 FUNCTION(S) | 4000 |
|
$0.8832 / $2.3552 | Buy Now |
Part Details for G6FT2G017G2YA-J
G6FT2G017G2YA-J CAD Models
G6FT2G017G2YA-J Part Data Attributes
|
G6FT2G017G2YA-J
TAIYO YUDEN
Buy Now
|
Compare Parts:
G6FT2G017G2YA-J
TAIYO YUDEN
|
Samacsys Manufacturer | TAIYO YUDEN |