There are no models available for this part yet.
Overview of G6H-2-DC5 by MEC Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G6H-2-DC5 by MEC Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay DPDT 1A 5VDC 178Ohm Through Hole RoHS: Compliant |
193 In Stock |
|
$7.9600 / $34.1400 | Buy Now |
CAD Models for G6H-2-DC5 by MEC Relays
Related Parts for G6H-2-DC5
-
TQ2-5VPower/Signal Relays
-
LGU2D222MELCFixed Capacitors
-
HTSW-101-15-G-SHeaders and Edge Type Connectors
-
B340A-13-FRectifier Diodes
-
1N6277ATransient Suppressors
-
RT0402BRD0782K5LFixed Resistors
-
0319-1-15-01-18-27-04-0Terminals and Terminal Blocks
-
LNK363DG-TLSwitching Regulator or Controllers
-
STD70N10F4Power Field-Effect Transistors