Part Details for G6H-2F-DC48 by OMRON Electronic Components LLC
Overview of G6H-2F-DC48 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC489A-B | Analog Devices | LTC5507ES6 - HF to UHF Frequen | |
DC480A-E | Analog Devices | LTC3405AES6 - Thin SOT Synchro | |
DC488A | Analog Devices | LTC3250ES6-1.5 - High Efficien |
Price & Stock for G6H-2F-DC48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 48VDC 1A DPDT (14.3x11.5x6.6)mm SMD Signal Relay RoHS: Compliant |
134 In Stock |
|
$8.8800 / $27.2900 | Buy Now |
|
Master Electronics | Electromechanical Relay 48VDC 1A DPDT (14.3x11.5x6.6)mm SMD Signal Relay RoHS: Compliant |
134 In Stock |
|
$8.8800 / $27.2900 | Buy Now |