Part Details for G6H-2F-DC5 by OMRON Electronic Components LLC
Overview of G6H-2F-DC5 by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6H-2F-DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K3194
|
Newark | Relay, Signal, Dpdt, 125Vac, 110Vdc, 1A, Coil Voltage:5Vdc, Contact Configuration:Dpdt, Contact Current:1A, Product Range:-, Relay Mounting:Surface Mount, Coil Type:Dc Sensitive, Relay Terminals:Smd, Contact Voltage Vac:125V Rohs Compliant: Yes |Omron Electronic Components G6H-2F-DC5 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |