Part Details for G6HH-AA by ADDON
Overview of G6HH-AA by ADDON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38039G6HHP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 16-48KB Flash, 2KB RAM (Non Promotion), LQFP, /Tape |
Price & Stock for G6HH-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | ADDON APPLE COMPUTER G6HH COMPATIBLE 45W 14.85V AT 3.05A MAGSAFE 2 LAPTOP POWER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 347 |
|
$52.8000 | Buy Now |